505433-3871

EMBOSSED PKG FOR 505433 38P BL DL HDR STR

Enhance your PCB connectivity with our Embossed Package designed for the Micro-Lock PLUS series. This black, surface-mount connector boasts 38 contacts in a 2-row configuration, ensuring reliable signal transmission. With a 1.5A amperage rating and 50V AC/DC voltage capacity, it meets the demands of various applications. Crafted with durable materials like polyamide and brass, and featuring tin-bismuth plating, it guarantees longevity and efficient performance even in harsh environments. Operating flawlessly within a wide temperature range and offering easy assembly with its vertical orientation and PCB retention capability, this connector is a versatile solution for your wire-to-board connection needs. Additionally, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your PCB design with this high-quality, Micro-Lock PLUS compatible connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3871
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 38
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 38
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054333871
SKU: MOL505433-3871

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: