505433-2051

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 20 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, designed for reliable and efficient PCB connections. With a low amperage rating of 1.5 A, this connector features two rows of 20 vertical pins, ideal for surface mount applications. The 1.25 mm pitch ensures precise alignment, while the gold-plated contact mating area guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Upgrade your PCB connectivity with the Micro-Lock Plus Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2051
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 20
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332051
SKU: MOL505433-2051
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: