505433-2421

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 24 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, a high-performance connector system designed for seamless surface mount applications. With a compact pitch of 1.25mm and two rows of 24 vertical positions, it offers versatile connectivity in PCB assemblies. Boasting a robust amperage rating of 1.5A and gold-plated contact mating areas, it ensures reliable signal transmission even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and electronic devices. Compliant with RoHS regulations, it aligns with environmentally conscious practices. Elevate your PCB connectivity with the Micro-Lock PLUS series, the ultimate solution for your design needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2421
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 24
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332421
SKU: MOL505433-2421
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: