73403-5195
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Keying Option F, Brown
Introducing the FAKRA - SMB Right Angle Jack Connector, designed for seamless integration in your RF applications. With a subminiature connector size and 50 Ω impedance, it ensures reliable signal transmission up to 6 GHz. Featuring a through-hole mount type, it offers easy and secure installation on PCBs. The connector is crafted for durability, with a maximum solder process temperature of 260°C and lead-free process capability. Perfect for high-frequency environments, it guarantees low insertion loss and high return loss performance. Trust in this connector for efficient and quality RF connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5195 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035195 |
SKU: | MOL73403-5195 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |