73403-5077
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option H, Tin (Sn) Plated Body, 18.55mm Height, Violet
Enhance your RF coaxial connections with our high-performance FAKRA to SMB Jack connector. Designed for seamless integration onto PCBs, this straight orientation connector boasts a 50 Ω impedance, ensuring optimal signal integrity up to 6 GHz. With convenient through-hole mounting, installation is a breeze. The connector's subminiature size doesn't compromise on durability, making it perfect for various applications. RoHS compliant and featuring keying for error-free connections, it guarantees reliability. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5077 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035077 |
SKU: | MOL73403-5077 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |