73403-5190

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Keying Option A, Black

Introducing our versatile RF coaxial connector, part of the 73403 series. Designed for seamless integration in electronic systems, this FAKRA-SMB jack features a convenient right-angle orientation and through-hole mount type for secure installation. With an impedance of 50 Ω and an operating frequency up to 6 GHz, it ensures reliable signal transmission in high-speed applications. RoHS compliant and carefully crafted for optimal performance, this connector is a key component for your RF connectivity needs. Whether you're a professional in the industry or a DIY enthusiast, trust in the quality and precision of our RF coaxial connectors for seamless and efficient electronic connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-5190
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734035190
SKU: MOL73403-5190

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: