73403-6808

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Keying Option I, Beige

Enhance your RF connectivity with our FAKRA-SMB Right Angle Jack Connector, designed for seamless integration onto PCBs. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, it ensures reliable signal transmission in high-speed applications. Featuring a keying mechanism for easy identification and secure mating, this connector is ideal for automotive and industrial environments. RoHS compliant and packaged in trays for efficient handling, it guarantees quality and convenience in your RF assembly projects. Trust in our Subminiature Through Hole Connector to meet your demanding specifications with precision and performance. Explore our full range of RF Coaxial Connectors and Accessories for comprehensive connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-6808
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734036808
SKU: MOL73403-6808

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: