73403-5472

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, Keying Option M, Pastel Orange

Enhance your RF signal connections with our FAKRA-SMB right angle jack connector. Designed for optimal performance, this subminiature connector features a through-hole mount type and operates at frequencies up to 6 GHz, making it ideal for high-speed applications. With a 50 Ω impedance and keying for secure mating, it ensures reliable signal transmission. RoHS compliant and packaged in a convenient tray, it's a versatile solution for your RF coaxial connectivity needs. Upgrade your system with this PCB-style connector, perfect for a wide range of industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-5472
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734035472
SKU: MOL73403-5472

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: