73403-6811

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Keying Option L, Carmine Red

Explore seamless RF connectivity with our FAKRA-SMB Right Angle Jack Connector, designed for efficient data transmission in high-frequency applications. Featuring a subminiature size and through-hole mount type, this connector ensures secure installation on PCBs. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it guarantees reliable signal integrity. The inclusion of keying elements further enhances compatibility, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for demanding RF coaxial setups, this connector is a versatile solution for various connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-6811
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734036811
SKU: MOL73403-6811

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: