73403-6246
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option G, Gold (Au) Plated Body, 16.80mm Height, Gray
Introducing our high-performance FAKRA to SMB RF Coaxial Connector, designed for seamless integration in through-hole mounting applications. With a subminiature connector size, straight orientation, and 50 Ω impedance, it ensures optimal signal transmission up to 6 GHz. Featuring keying for secure mating, this connector is ideal for maintaining signal integrity in demanding environments. Its PCB style and tray packaging make it easy to handle and install. Compliant with RoHS regulations, it meets industry standards for environmental responsibility. Explore our range of RF coaxial connectors to find the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6246 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036246 |
SKU: | MOL73403-6246 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |