73403-5123
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Brass Body, Keying Option N, Pastel Green
Introducing a high-performance RF coaxial connector from our 73403 series, designed for seamless signal transmission in demanding applications. This SMB jack features a FAKRA connector type with a right-angle body orientation, ideal for through-hole or PCB mounting. With a compact subminiature size and a 50 Ω impedance, it ensures reliable connectivity up to 6 GHz operating frequency. Incorporating keying for secure mating, this connector is RoHS compliant, underscoring our commitment to environmental responsibility. Trust in its quality and performance for your RF coaxial connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5123 |
Series: | 73403 - FAKRA - SMB |
Connector Type: | FAKRA, SMB |
Gender: | Jack |
Mount Type: | PCB, Through Hole |
Body Orientation: | Right Angle |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA |
Keying: | Yes |
Packaging: | Tray |
Supplier Product Group: | RF Coaxial Connectors |
Reverse Polarity: | No |
Part Aliases: | 0734035123 |
SKU: | MOL73403-5123 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |