73403-6245
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option F, Gold (Au) Plated Body, 16.80mm Height, Brown
Enhance your RF connectivity with our FAKRA to SMB Jack connector, offering seamless integration with a 50 Ω impedance and straight orientation for optimal signal transmission. Designed for high-frequency applications up to 6 GHz, this Subminiature connector is a reliable choice for your PCB assembly needs. Featuring a through-hole mount type and keying for secure installation, it ensures a stable and efficient connection. With RoHS compliance and a durable construction, this connector guarantees both performance and environmental responsibility. Elevate your RF Coaxial setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6245 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036245 |
SKU: | MOL73403-6245 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |