73403-6251

50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option L, Gold (Au) Plated Body, 16.80mm Height, Carmine Red

Enhance your RF connectivity with our FAKRA-SMB straight jack connector, designed for seamless integration into your PCB setup. Operating at an impressive frequency of 6 GHz, this subminiature connector offers a reliable 50 Ω impedance for optimal signal transmission. With through-hole mounting and a convenient tray packaging, installation is a breeze. Featuring keying for added security, this connector is perfect for high-speed applications in various industries. Rest assured, it complies with RoHS standards, ensuring environmentally friendly performance. Elevate your RF coaxial connections with this top-of-the-line component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-6251
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734036251
SKU: MOL73403-6251

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: