73403-5075

50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option F, Tin (Sn) Plated Body, 18.55mm Height, Brown

Enhance your RF connectivity with our FAKRA-SMB PCB connector, offering seamless integration and reliable performance. Designed for through-hole mounting, this subminiature jack connector ensures a secure fit in your electronic setup. With a straight orientation and 50 Ω impedance, it's ideal for high-frequency applications up to 6 GHz. Featuring keying for easy identification, it simplifies installation and maintenance. Crafted with quality in mind, it guarantees durability and longevity. Compliant with RoHS regulations, it meets environmental standards without compromising on functionality. Elevate your RF coaxial connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-5075
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734035075
SKU: MOL73403-5075

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: