73403-5462

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, Keying Option C, Blue

Introducing a high-performance RF coaxial connector for seamless signal transmission, perfect for a wide range of applications. With a right-angle orientation and through-hole mount type, this connector ensures secure and stable installation on PCBs. Designed for optimal performance, it offers an impedance of 50 Ω and can operate efficiently at frequencies up to 6 GHz. Featuring FAKRA and SMB connector types, it is versatile and compatible with various devices. With keying for easy identification, this connector comes in a convenient tray packaging. Compliant with RoHS standards, it is a reliable and environmentally friendly choice for your connectivity needs. Trust in this connector for fast and efficient data transmission in any RF application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-5462
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734035462
SKU: MOL73403-5462

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: