73403-5354
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, with Latch Up, Tray, Keying Option E, Green
Enhance your RF connectivity with our FAKRA-SMB Right Angle Jack Connector, a high-performance component designed for seamless integration in your projects. Featuring a durable Through Hole mount type and Subminiature connector size, it ensures secure and stable connections in a wide range of applications. With an impedance of 50 Ω and operating frequency up to 6 GHz, this connector guarantees reliable signal transmission even in demanding environments. Its compact design, with keying for easy identification, and PCB mounting style, makes it ideal for space-constrained installations. Compliant with RoHS regulations, it is also environmentally friendly. Elevate your RF coaxial setups with this essential connector, a must-have in your toolkit for efficient and effective signal processing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5354 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035354 |
SKU: | MOL73403-5354 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |