73403-5078
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option I, Tin (Sn) Plated Body, 18.55mm Height, Beige
Enhance your RF connectivity with our FAKRA-SMB Jack connector, part of the high-performance 73403 series. Designed for seamless integration in through-hole PCB mounting, this subminiature connector ensures reliable signal transmission at up to 6 GHz. With a 50 Ω impedance and straight orientation, it guarantees optimal performance in demanding RF applications. Featuring keying for easy identification, this connector comes in a convenient tray packaging for efficient handling. RoHS compliant and meticulously engineered, it meets the highest quality standards for professional use in various industries. Elevate your RF setups with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5078 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035078 |
SKU: | MOL73403-5078 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |