73403-5197
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Keying Option H, Violet
Our FAKRA-SMB Right Angle Jack connector, part of our 73403 series, offers high-performance connectivity for RF applications. Designed for through-hole mounting on PCBs, this subminiature connector features a 50 Ω impedance and operates at frequencies up to 6 GHz. With a keying feature for secure mating, it ensures reliable signal transmission. RoHS compliant and lead-free process capable, it meets environmental standards. Its durable construction and high-temperature soldering capability make it ideal for demanding industrial applications. Trust this connector for seamless RF connections in your designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5197 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035197 |
SKU: | MOL73403-5197 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |