73403-6289
50 Ohms, FAKRA SMB Jack, Straight, for RG-316 / RG-174 Cable, Keying Option K, Curry Yellow
Explore seamless RF connectivity with our FAKRA to SMB Jack Straight Cable Connector. Designed for optimal performance, this subminiature connector boasts a 50 Ω impedance and operates at frequencies up to 6 GHz. With a straight body orientation and cable mount design, it ensures a secure and stable connection. Suitable for use with RG-174 and RG-316 wires, it offers versatility in various applications. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Elevate your RF coaxial setup with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6289 |
Series: | 73403 - FAKRA - SMB |
Connector Type: | FAKRA, SMB |
Gender: | Jack |
Mount Type: | Cable Connecting |
Body Orientation: | Straight |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA |
Keying: | Yes |
Wire Type: | RG-174, RG-316 |
Packaging: | Bag |
Supplier Product Group: | RF Coaxial Connectors |
Reverse Polarity: | No |
Part Aliases: | 0734036289 |
SKU: | MOL73403-6289 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |