73403-5360
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, with Latch Up, Tray, Keying Option Z, Water Blue
Enhance your RF connectivity with our FAKRA-SMB Right Angle Jack connector. Designed for seamless integration into PCB setups, this subminiature connector boasts a 50 Ω impedance and supports frequencies up to 6 GHz. Featuring reliable through-hole mounting, it ensures secure and stable performance in high-speed data transmissions. With its keying feature and tray packaging for convenience, it's the perfect choice for demanding RF coaxial applications. Rest assured, this connector is RoHS compliant, aligning with environmental standards for a sustainable future. Elevate your connectivity solutions with this top-of-the-line component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5360 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035360 |
SKU: | MOL73403-5360 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |