73403-5338
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Edge Launch, Keying Option I, Beige
Enhance your RF connectivity with our cutting-edge FAKRA-SMB Jack Connector. Designed for seamless edge mounting, this Subminiature connector boasts a straight orientation and 50 Ω impedance, ideal for high-frequency applications up to 6 GHz. Featuring keying for secure installation, it ensures reliable signal transmission. RoHS compliant and packaged in a convenient tray, it's a must-have component for RF Coaxial setups in various industries. Upgrade your systems with this premium PCB connector, offering top-notch performance and durability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5338 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Edge Mount |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035338 |
SKU: | MOL73403-5338 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |