73403-5473

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, Keying Option N, Pastel Green

Enhance your RF connectivity with our FAKRA to SMB right angle jack connector, designed for seamless integration in high-frequency applications. Featuring a 50 Ω impedance and an operating frequency of 6 GHz, this subminiature connector ensures reliable performance. With through-hole mounting and orientation options, it offers flexibility in installation. The FAKRA and SMB connector types, along with keying functionality, guarantee proper mating and signal continuity. RoHS compliant and packaged in trays, it meets industry standards for environmental responsibility and convenience. Perfect for PCB assemblies, this connector is an essential component for achieving optimal RF transmission in telecommunications, automotive, and other industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-5473
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734035473
SKU: MOL73403-5473

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: