73403-5074
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option E, Tin (Sn) Plated Body, 18.55mm Height, Green
Enhance your RF connectivity with this high-performance FAKRA to SMB jack connector. Featuring a durable through-hole mount design, it ensures secure installation on PCBs. Operating at an impressive frequency of 6 GHz, it guarantees reliable signal transmission. With a 50 Ω impedance and straight orientation, this connector is ideal for demanding RF applications. Its compact subminiature size and tray packaging make it convenient for use in various setups. RoHS compliant and boasting exceptional quality, it's a must-have for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5074 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035074 |
SKU: | MOL73403-5074 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |