73403-5336

50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Edge Launch, Keying Option G, Gray

Enhance your RF connectivity with this high-performance FAKRA-SMB Edge Mount Jack Connector. Designed for seamless integration into your PCB setup, this subminiature connector boasts straight orientation and a 50 Ω impedance, perfect for ensuring optimal signal transmission up to 6 GHz. With keying for added security, it offers reliability in demanding applications. RoHS compliant and packaged in a convenient tray, it's a must-have component for RF Coaxial connectivity solutions. Elevate your system's performance with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-5336
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Edge Mount
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734035336
SKU: MOL73403-5336

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: