73403-5467
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, Keying Option H, Violet
Enhance signal transmission in your electronic devices with our FAKRA-SMB Right Angle RF Coaxial Connector. Designed for seamless integration on PCBs, this Subminiature connector ensures reliable performance at frequencies up to 6 GHz. Featuring a female jack and through-hole mount, it offers easy installation for professional-grade connectivity. With 50 Ω impedance and keying for proper alignment, it guarantees optimal signal integrity. RoHS compliant and packaged in trays, it meets environmental standards and simplifies handling. Perfect for a variety of applications, this connector is a versatile solution for your RF coaxial needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5467 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035467 |
SKU: | MOL73403-5467 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |