73403-6807

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Keying Option H, Violet

Enhance your RF connectivity with our FAKRA-SMB Right Angle Jack Connector. Designed for seamless integration onto PCBs, this Subminiature connector ensures reliable signal transmission at frequencies up to 6 GHz. Featuring a 50 Ω impedance, it guarantees optimal performance in high-speed applications. With its keying feature, installation is straightforward and secure. RoHS compliant and packaged in trays for convenience, this connector is a versatile and essential component for RF Coaxial setups. Upgrade your systems with this quality connector for superior signal integrity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-6807
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734036807
SKU: MOL73403-6807

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: