73403-6087
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy/Brass Body, Pin in Paste, with Latch Up, Tape and Reel, Keying Option H, Violet
Enhance your RF connectivity with our cutting-edge FAKRA-SMB Right Angle Jack Through Hole Connector. Designed for seamless integration onto PCBs, this Subminiature connector delivers optimal performance at frequencies up to 6 GHz, making it ideal for high-speed data transmission applications. With a 50 Ω impedance and keying feature for secure mating, it ensures reliable signal integrity. RoHS compliant and packaged conveniently on embossed tape reels, this connector is a versatile and efficient solution for your RF coaxial connection needs. Upgrade your systems with the latest in RF technology.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6087 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036087 |
SKU: | MOL73403-6087 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |