73403-5468
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, Keying Option I, Beige
Enhance your RF signal connections with this high-performance FAKRA-SMB Right Angle Jack Connector. Engineered for seamless integration onto PCBs through a sturdy Through Hole mount, this Subminiature connector features a 50 Ω impedance and is designed for operating frequencies up to 6 GHz. With a keying feature for secure mating, it ensures reliable transmission in demanding applications. RoHS compliant and packaged in trays for convenience, it's the perfect choice for professionals in need of top-quality RF Coaxial connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5468 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035468 |
SKU: | MOL73403-5468 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |