73403-5337
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Edge Launch, Keying Option H, Violet
Enhance your RF connectivity with our FAKRA-SMB Edge Mount Jack Connector from the 73403 series. Designed for seamless integration into your PCB setup, this subminiature connector offers straight orientation and 50 Ω impedance, ensuring optimal signal transmission in high-frequency applications up to 6 GHz. Featuring keying for easy identification and packaged in convenient trays, it's a reliable choice for professionals in need of robust and RoHS-compliant RF coaxial solutions. Upgrade your setup today with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5337 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Edge Mount |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035337 |
SKU: | MOL73403-5337 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |