73403-5883
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option D, Bright Tin Plated Body, 15.33mm Height, Bordeaux Violet, Tray
Enhance your automotive connectivity with our FAKRA-SMB RF Coaxial Connector. Designed for seamless integration in PCB applications, this straight orientation connector offers reliable performance at frequencies up to 6 GHz. With a 50 Ω impedance and a maximum voltage rating of 335 V AC/DC, it ensures optimal signal transmission in high-speed data and multimedia systems. Featuring keying for easy identification and secure mating, this connector is RoHS compliant, aligning with environmental regulations. Its through-hole mount type and tray packaging facilitate efficient assembly processes, making it a versatile choice for automotive circuit applications. Trust in its durable construction and industry-standard specifications for consistent performance in demanding environments. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5883 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Voltage: | 335 V AC/DC |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Circuit Application: | Automotive |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035883 |
SKU: | MOL73403-5883 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |