73403-5191
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Keying Option B, Cream White
Introducing our FAKRA-SMB Right Angle Jack connector, designed for seamless integration into your PCB assembly. With a compact Subminiature size and 50 Ω impedance, it ensures reliable connectivity in high-frequency applications up to 6 GHz. Featuring keying for proper alignment and compatibility, this connector is optimized for through-hole mounting, guaranteeing stability and durability in operation. RoHS compliant and lead-free process capable, it meets stringent environmental standards while offering ease of assembly through SMC and Wave soldering methods. Trust in its quality and performance for your RF coaxial connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5191 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035191 |
SKU: | MOL73403-5191 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |