73403-5565
50 Ohms, FAKRA SMB Jack, Straight, PCB, Keying Option F, Brown
Enhance your RF connectivity with our FAKRA-SMB Jack connector, part of the 73403 series. Designed for seamless integration on PCBs, its through-hole mount type ensures secure installation. Operating at up to 6 GHz and with an impedance of 50 Ω, it guarantees reliable performance in high-frequency applications. The straight orientation and compact subminiature size make it versatile for various setups. Featuring keying for proper alignment, it simplifies assembly. RoHS compliant and conveniently packaged on embossed tape, this connector is a must-have for efficient RF setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5565 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035565 |
SKU: | MOL73403-5565 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |