73403-5886
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option G, Bright Tin Plated Body, 15.33mm Height, Gray, Tray
Discover the seamless connectivity of our FAKRA to SMB RF coaxial connector, designed for optimal performance in high-frequency applications. With a straight orientation and through-hole mount, it ensures secure and stable installation on PCBs. Operating at up to 6 GHz with an impedance of 50 Ω, it guarantees reliable signal transmission in demanding environments. Lead-free process capability and a maximum solder process temperature of 260°C make it environmentally friendly and easy to integrate into manufacturing processes. This connector, featuring a keying mechanism for alignment, comes packaged in trays for convenience. Explore the next level of RF connectivity with our FAKRA to SMB connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5886 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035886 |
SKU: | MOL73403-5886 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |