73403-5335
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Edge Launch, Keying Option F, Brown
Enhance your RF signal connections with our cutting-edge FAKRA-SMB Edge Mount Jack Connector. Designed for seamless integration, this high-performance connector boasts a straight orientation and 50 Ω impedance, ensuring optimal signal transmission up to 6 GHz. With its compact Subminiature size and convenient edge mount installation, it's perfect for a wide range of applications. Featuring keying for secure mating, this connector guarantees a reliable connection every time. Compliant with RoHS regulations, it's also environmentally friendly. Elevate your RF coaxial setup with this top-of-the-line connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5335 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Edge Mount |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035335 |
SKU: | MOL73403-5335 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |