73403-5887
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option H, Bright Tin Plated Body, 15.33mm Height, Violet, Tray
Introducing the FAKRA-SMB Straight Jack RF Coaxial Connector, a high-performance component designed for seamless signal transmission in electronic systems. With a frequency range of up to 6 GHz and an impedance of 50 Ω, this connector ensures reliable connectivity in demanding applications. Featuring a through-hole mount type and subminiature connector size, it offers convenient installation onto PCBs. The straight orientation and keying mechanism further enhance ease of use, while the durable construction guarantees long-lasting performance. RoHS compliant and suitable for lead-free processes, this connector is a sustainable choice for your connectivity needs. Perfect for a wide range of industries, from telecommunications to automotive, the FAKRA-SMB connector is a versatile solution for high-speed data transfer.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5887 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035887 |
SKU: | MOL73403-5887 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |