73403-6287
50 Ohms, FAKRA SMB Jack, Straight, for RG-316 / RG-174 Cable, Keying Option H, Violet
Enhance your RF connectivity with our FAKRA-SMB series 73403 RF Coaxial Connector. Featuring a durable SMB jack designed for straight cable mounting, this subminiature connector ensures reliable performance at frequencies up to 6 GHz. With a 50 Ω impedance and compatibility with wire types RG-174 and RG-316, it offers versatility for various applications. The FAKRA keying system guarantees secure connections, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your RF setups with this high-quality connector, perfect for demanding industrial and commercial settings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6287 |
Series: | 73403 - FAKRA - SMB |
Connector Type: | FAKRA, SMB |
Gender: | Jack |
Mount Type: | Cable Connecting |
Body Orientation: | Straight |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA |
Keying: | Yes |
Wire Type: | RG-174, RG-316 |
Packaging: | Bag |
Supplier Product Group: | RF Coaxial Connectors |
Reverse Polarity: | No |
Part Aliases: | 0734036287 |
SKU: | MOL73403-6287 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |