73403-5202
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Keying Option M, Pastel Orange
Introducing our FAKRA-SMB Right Angle Jack Connector, designed for seamless integration onto PCBs. With a subminiature size and 50 Ω impedance, it's perfect for high-frequency applications up to 6 GHz. Featuring keying for secure mating, this connector ensures reliable performance. RoHS compliant and supplied in trays for convenience, it's a crucial component for RF Coaxial connectivity in various industries. Trust in its quality construction and precision engineering for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5202 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035202 |
SKU: | MOL73403-5202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |