73403-5362
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, with Latch Up, Tray, Keying Option M, Pastel Orange
Introducing the FAKRA - SMB Right Angle RF Coaxial Connector, designed for seamless integration into your electronic assemblies. With a 50 Ω impedance and operating frequency up to 6 GHz, this connector ensures reliable signal transmission in high-frequency applications. Featuring a through-hole mount type and subminiature connector size, it offers easy installation on PCBs. The jack gender with keying option guarantees proper mating, while its tray packaging facilitates handling. RoHS compliant and meticulously crafted, this connector is a vital component for maintaining signal integrity in RF systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5362 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035362 |
SKU: | MOL73403-5362 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |