73403-5888
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option I, Bright Tin Plated Body, 15.33mm Height, Beige, Tray
Introducing a high-performance RF connector designed for seamless integration in your projects. This straight orientation, through-hole jack connector boasts a subminiature size and 50 Ω impedance, making it ideal for applications demanding precision and reliability. With a maximum operating frequency of 6 GHz, it ensures exceptional signal integrity even in high-speed data transmission. Featuring FAKRA and SMB compatibility, as well as keying for easy identification, this connector offers versatility for various setups. RoHS compliant and packaged in a convenient tray, it meets environmental standards while simplifying handling and storage. Whether you're working on telecommunications, automotive, or industrial systems, this PCB-mount connector is a must-have for ensuring seamless RF connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5888 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035888 |
SKU: | MOL73403-5888 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |