73403-5359
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, with Latch Up, Tray, Keying Option K, Curry Yellow
Enhance your RF connectivity with our FAKRA - SMB Right Angle Jack Connector. Designed for through-hole mounting, this Subminiature connector ensures secure and reliable performance in high-frequency applications up to 6 GHz. With a 50 Ω impedance and keying feature, it offers precise signal transmission. Crafted for PCB installation, it guarantees a seamless fit. Compliant with RoHS standards, this connector is environmentally friendly, making it an ideal choice for various industries. Upgrade your RF Coaxial setup with this top-of-the-line component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5359 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035359 |
SKU: | MOL73403-5359 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |