73403-5882
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option C, Bright Tin Plated Body, 15.33mm Height, Blue, Tray
Enhance your RF connectivity with our FAKRA-SMB Straight Jack Connector, part of the high-performance 73403 series. Designed for seamless integration onto PCBs, this Subminiature connector boasts a 50 Ω impedance and operates flawlessly at frequencies up to 6 GHz. Featuring a convenient Through Hole mount type and keying for easy assembly, it ensures secure and efficient signal transmission. With RoHS compliance and lead-free process capability, this connector is not only reliable but also environmentally friendly. Perfect for a variety of applications, it guarantees precision and durability in every use. Elevate your RF Coaxial setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5882 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035882 |
SKU: | MOL73403-5882 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |