93445-5611

ML-XT Sealed 8 Circuit Plug Housing with Heatshrink, Pre-Assembled with Large Rear Seal and Cover, Keying Option A, Black

Enhance your electrical connections with this ML-XT Sealed 8 Circuit Plug Housing, meticulously crafted for durability and performance. Pre-assembled with a large rear seal and cover, it ensures secure protection against environmental elements. Boasting a keying option for added security, this black nylon housing accommodates 8 contacts across 4 rows, perfect for signal and power applications. Designed for easy installation, it features a polarized mating system and locking mechanism for a reliable connection. With RoHS compliance and quality construction, it guarantees safety and efficiency in every use. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93445-5611
Color: Black
Series: 93445 - ML-XT
Amperage: 13 A
Connector Type: ML-XT
Gender: Plug
Number of Contacts: 8
Number of Rows: 4
Material: Nylon
Keying: Yes
Packaging: Bag
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: ML-XT Sealed 8 Circuit Receptacle Housing Link:93444-5611
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 0934455611
SKU: MOL93445-5611

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: