93445-1502
ML-XT Sealed 2 Circuit Plug Housing with Heatshrink, Pre-Assembled with Small Rear Seal and Cover, Grey
Easily establish a secure connection with our ML-XT Sealed 2 Circuit Plug Housing, pre-assembled for convenience. Featuring a durable nylon construction in a sleek gray finish, this housing ensures reliable performance in diverse environments. With a compact design and small rear seal and cover included, it's ideal for signal and power circuit applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's a dependable choice for various industrial settings. Meeting RoHS compliance standards and UL agency certification, this housing guarantees both quality and safety. Trust in its robust design for efficient wire-to-wire connectivity, with polarized mating and locking features for added security. Whether for professional or DIY projects, this ML-XT Plug Housing is a must-have component in any connector system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-1502 |
Color: | Gray |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934451502 |
SKU: | MOL93445-1502 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |