The Buchanan 4DB Series Black Terminal Block offers reliable connectivity in industrial settings, with a 20A amperage and 150V/300V voltage ratings. Featuring a thermoplastic housing and right angle termination method, it ensures secure installations. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -40 to 105°C (-40 to 221°F), it guarantees safety and durability. This terminal block, suitable for wire sizes 22-12 AWG, comes in a pack of 100, making it ideal for large-scale applications. Its wave solder capability and copper alloy terminals with tin plating ensure efficient and long-lasting performance. Perfect for PCB connections, it is a crucial component in various electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546463-4
Color: Black
Series: Buchanan 4DB Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Right Angle
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 100
Number of Levels: 1
Number of Positions: 14
GPL: A46
Packaging: Carton
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 133.73 mm, 5.265 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 4DB-R208-14;1-1546463-4
SKU: AMP1-1546463-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: