1-1618240-0
K43B332=RELAY, VACUUM, SPST-NC
Introducing the Kilovac K43B332, a high-performance relay designed for critical applications. This SPST-NC relay features a vacuum-sealed design for reliable operation, with a maximum voltage rating of 26.5 VDC. The coil resistance of 290 Ω and coil voltage of 26.5 VDC ensure efficient power management, while the 1 Form B contact arrangement offers versatility in circuit connectivity. With a contact current rating of 25 A, this relay is capable of handling heavy loads with ease. Terminated with bus wires and high voltage tabs, installation is streamlined for seamless integration. Rest assured of its quality and durability, as it meets rigorous standards for performance. Ideal for a range of high-voltage applications, the Kilovac K43B332 is a dependable choice for your relay needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1618240-0 |
Series: | Kilovac K43 |
Mount Type: | Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 290 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 25 A |
Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP1-1618240-0 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 10 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 1-1618240-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |