2-1618240-6

K43C332=RELAY, VACUUM, SPDT

Elevate your power control with the Kilovac K43 series vacuum relay, featuring a robust SPDT design for reliable switching in high-voltage applications. Crafted with precision, this relay boasts a maximum voltage of 26.5 VDC and a contact current rating of 25 A, ensuring optimal performance under demanding conditions. With flanged mount type and bus wire terminations, installation is seamless, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the K43 relay for efficient and durable power management in your industrial or commercial setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1618240-6
Series: Kilovac K43
Mount Type: Flanged
Maximum Voltage: 26.5 VDC
Coil Resistance: 290 Ω
Coil Voltage: 26.5 VDC
Termination Type: Bus Wires
Auxiliary Contacts: Without
Contact Current Rating: 25 A
Contact Arrangement: 1 Form C, SPDT
Coil Termination: Bus Wires
Power Termination: High Voltage Tabs
SKU: AMP2-1618240-6
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 10 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 2-1618240-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: