9-1618239-2
K43A734=RELAY, VACUUM, SPST-NO
Upgrade your circuit with the Kilovac K43A734 Vacuum Relay, a high-performance component designed for robust switching operations. This SPST-NO relay boasts a maximum voltage rating of 12VDC, making it ideal for demanding applications. With a coil resistance of 70 Ω and a coil voltage of 12VDC, it ensures efficient and reliable performance. The non-flanged mount type and turret terminals for both coil and power termination provide easy installation. Featuring a contact current rating of 25A, 1 Form A contact arrangement, and RoHS compliance, this relay guarantees both quality and environmental responsibility. Perfect for high voltage applications, it's a must-have for any project requiring precise and durable relay functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1618239-2 |
Series: | Kilovac K43 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 12 VDC |
Coil Resistance: | 70 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Turret Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 25 A |
Contact Arrangement: | 1 Form A, SPST-NO |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP9-1618239-2 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 10 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 9-1618239-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |