9-1618239-0
K43A534=RELAY, VACUUM, SPST-NO
Enhance your electrical system with the K43A534 Vacuum Relay from the Kilovac K43 series. This high-performance SPST-NO relay boasts a maximum voltage of 115 VDC, making it ideal for demanding applications. With a coil resistance of 4700 Ω and a coil voltage of 115 VDC, it ensures reliable operation. The non-flanged mount type and bus wire termination offer easy installation. Featuring a contact current rating of 25 A and 1 Form A contact arrangement, it guarantees efficient power transmission. With turret terminals for the coil and high voltage tabs for power termination, this relay is a versatile and essential component for any setup. Rest assured of its quality and compliance, as it is RoHS certified. Elevate your relay system with the K43A534.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1618239-0 |
Series: | Kilovac K43 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 115 VDC |
Coil Resistance: | 4700 Ω |
Coil Voltage: | 115 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 25 A |
Contact Arrangement: | 1 Form A, SPST-NO |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP9-1618239-0 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 10 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 9-1618239-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |