8-1618239-9
K43A532=RELAY, VACUUM, SPST-NO
Enhance your electrical system with the Kilovac K43A532 Vacuum Relay, a high-performance component designed for seamless power control. This SPST-NO relay offers reliable operation with a maximum voltage of 115 VDC and a contact current rating of 25 A, making it ideal for demanding applications. Featuring flanged mounting and turret terminals for easy installation, it ensures efficient connectivity. With a coil voltage of 115 VDC and a coil resistance of 4700 Ω, it guarantees optimal performance. RoHS compliant and crafted with precision, this relay is a must-have for a variety of high-voltage setups. Elevate your relay systems with the Kilovac K43 series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1618239-9 |
Series: | Kilovac K43 |
Mount Type: | Flanged |
Maximum Voltage: | 115 VDC |
Coil Resistance: | 4700 Ω |
Coil Voltage: | 115 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 25 A |
Contact Arrangement: | 1 Form A, SPST-NO |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP8-1618239-9 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 10 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 8-1618239-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |