8-1618239-5

K43A232=RELAY, VACUUM, SPST-NO

Introducing the Kilovac K43A232 Vacuum Relay, a high-performance component for your electrical systems. This SPST-NO relay features a flanged mount type for secure installation, with a maximum voltage rating of 12 VDC. The coil resistance is 70 Ω, matched to a coil voltage of 12 VDC, ensuring efficient operation. With a contact current rating of 25 A and a 1 Form A contact arrangement, it's ideal for high-power applications. Termination is easy with bus wires for both the coil and power, while auxiliary contacts are not included. Designed for reliability and performance, this relay is a valuable addition to any system requiring high voltage switching.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1618239-5
Series: Kilovac K43
Mount Type: Flanged
Maximum Voltage: 12 VDC
Coil Resistance: 70 Ω
Coil Voltage: 12 VDC
Termination Type: Bus Wires
Auxiliary Contacts: Without
Contact Current Rating: 25 A
Contact Arrangement: 1 Form A, SPST-NO
Coil Termination: Bus Wires
Power Termination: High Voltage Tabs
SKU: AMP8-1618239-5
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 10 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 8-1618239-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: